Circular - 0.437" (11.10mm) Bushing, Split 0.220" (5.59mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.437" (11.10mm) Bushing, Split 0.220" (5.59mm) Black
Supporting your Project: Printed Circuit Board Solutions

SB-2

DigiKey Part Number
RPC3209-ND
Manufacturer
Manufacturer Product Number
SB-2
Description
BUSHING SPLIT 0.220" PA66 BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.437" (11.10mm) Bushing, Split 0.220" (5.59mm) Black
Datasheet
 Datasheet
EDA/CAD Models
SB-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.031" (0.79mm), 0.062" (1.57mm), 0.093" (2.36mm), 0.125" (3.18mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 0.437" (11.10mm)
Series
Diameter - Inside
0.220" (5.59mm)
Packaging
Bulk
Features
Snap-Mount
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Bushing, Grommet Type
Bushing, Split
Color
Black
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.49600¥24.96
25¥2.33960¥58.49
50¥2.22580¥111.29
100¥2.11990¥211.99
250¥1.98728¥496.82
500¥1.89206¥946.03
1,000¥1.80168¥1,801.68
2,500¥1.68875¥4,221.88
Manufacturers Standard Package