Circular - 0.375" (9.53mm) Bushing, Split 0.150" (3.81mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.375" (9.53mm) Bushing, Split 0.150" (3.81mm) Black
SB-1
SB-1
Supporting your Project: Printed Circuit Board Solutions

SB-1

DigiKey Part Number
RPC4992-ND
Manufacturer
Manufacturer Product Number
SB-1
Description
BUSHING SPLIT 0.150" PA66 BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.375" (9.53mm) Bushing, Split 0.150" (3.81mm) Black
Datasheet
 Datasheet
EDA/CAD Models
SB-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.031" (0.79mm), 0.062" (1.57mm), 0.093" (2.36mm), 0.125" (3.18mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 0.375" (9.53mm)
Series
Diameter - Inside
0.150" (3.81mm)
Packaging
Bulk
Features
Snap-Mount
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Bushing, Grommet Type
Bushing, Split
Color
Black
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,189
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥2.26500¥22.65
25¥2.12000¥53.00
50¥2.01840¥100.92
100¥1.92260¥192.26
250¥1.80192¥450.48
500¥1.71564¥857.82
1,000¥1.63362¥1,633.62
2,500¥1.53129¥3,828.22
Manufacturers Standard Package