Bushings, Grommets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Bushing, Grommet Type | For Use With/Related Products | Panel Thickness | Panel Cutout Dimensions | Diameter - Inside | Features | Material | Color | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,617 In Stock | 1 : ¥1.53000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.039" ~ 0.059" (0.99mm ~ 1.50mm) | Circular - 0.512" (13.00mm) | 0.362" (9.20mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
2,027 In Stock | 1 : ¥3.40000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | Circular - 0.375" (9.53mm) | 0.265" (6.73mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
1,585 In Stock | 1 : ¥22.87000 Bag | - | Bag | Active | Bushing, Split | Cable, Wires | 0.313" (7.95mm) | Circular - 0.375" (9.53mm) | 0.156" (3.96mm) | - | Poly-Vinyl Chloride (PVC) | Black | UL94 V-0 | ||
89,604 In Stock | 1 : ¥0.85000 Bulk | - | Bulk | Active | Bushing, Split | Cable, Wires | 0.125" (3.18mm) | Circular - 0.375" (9.53mm) | 0.270" (6.86mm) | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | ||
1,531 In Stock | 1 : ¥3.49000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | Circular - 0.437" (11.10mm) | 0.312" (7.92mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 |