PGSA-1013A | ||
---|---|---|
DigiKey Part Number | RPC1589-ND | |
Manufacturer | ||
Manufacturer Product Number | PGSA-1013A | |
Description | BUSHING SPLIT 0.362" NYLON BLACK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 0.512" (13.00mm) Bushing, Split 0.362" (9.20mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | PGSA-1013A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.039" ~ 0.059" (0.99mm ~ 1.50mm) | |
Panel Cutout Dimensions | Circular - 0.512" (13.00mm) | |
Diameter - Inside | 0.362" (9.20mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.52000 | ¥1.52 |
10 | ¥1.19600 | ¥11.96 |
25 | ¥0.99000 | ¥24.75 |
50 | ¥0.91280 | ¥45.64 |
100 | ¥0.88240 | ¥88.24 |
250 | ¥0.76048 | ¥190.12 |
500 | ¥0.73018 | ¥365.09 |
1,000 | ¥0.63883 | ¥638.83 |
2,500 | ¥0.57802 | ¥1,445.05 |