CL-287S-WS-D-T | ||
---|---|---|
DigiKey Part Number | 1642-CL-287S-WS-D-TTR-ND - Tape & Reel (TR) 1642-CL-287S-WS-D-TCT-ND - Cut Tape (CT) 1642-CL-287S-WS-D-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL-287S-WS-D-T | |
Description | LED WHITE SMD | |
Manufacturer Standard Lead Time | 70 Weeks | |
Customer Reference | ||
Detailed Description | White LED Indication - Discrete 2.9V 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.29500 | ¥22.95 |
100 | ¥1.03280 | ¥103.28 |
500 | ¥0.93264 | ¥466.32 |
1,000 | ¥0.76612 | ¥766.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.66622 | ¥2,331.77 |
7,000 | ¥0.59959 | ¥4,197.13 |
10,500 | ¥0.53297 | ¥5,596.19 |
24,500 | ¥0.49966 | ¥12,241.67 |
87,500 | ¥0.44969 | ¥39,347.88 |
175,000 | ¥0.43304 | ¥75,782.00 |