TPS22971YZPT | ||
---|---|---|
DigiKey Part Number | 296-TPS22971YZPTTR-ND - Tape & Reel (TR) 296-TPS22971YZPTCT-ND - Cut Tape (CT) 296-TPS22971YZPTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS22971YZPT | |
Description | IC PWR SWITCH N-CHAN 1:1 8DSBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 8-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS22971YZPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.65V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 6.7mOhm | |
Input Type | Non-Inverting | |
Features | Power Good | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.49000 | ¥94.90 |
25 | ¥9.00720 | ¥225.18 |
100 | ¥7.39910 | ¥739.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.91688 | ¥1,729.22 |
500 | ¥6.11252 | ¥3,056.26 |
1,250 | ¥4.82565 | ¥6,032.06 |
2,500 | ¥4.50391 | ¥11,259.78 |
6,250 | ¥4.27871 | ¥26,741.94 |
12,500 | ¥4.11786 | ¥51,473.25 |