Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54519RTER

DigiKey Part Number
296-29666-2-ND - Tape & Reel (TR)
296-29666-1-ND - Cut Tape (CT)
296-29666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54519RTER
Description
IC REG BUCK ADJ 5A 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54519RTER Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 140°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-WQFN (3x3)
Voltage - Input (Min)
2.95V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,748
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.59000¥20.59
10¥15.32400¥153.24
25¥13.99280¥349.82
100¥12.53320¥1,253.32
250¥11.83736¥2,959.34
500¥11.52706¥5,763.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.52482¥34,574.46
6,000¥11.29881¥67,792.86
Manufacturers Standard Package