8-XFBGA, DSBGA Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,355 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.10951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.75V ~ 3.6V | Not Required | 4A | 5.3mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DSBGA | 8-XFBGA, DSBGA | ||
7,524 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.60656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.65V ~ 3.6V | - | 3A | 6.7mOhm | Non-Inverting | Power Good | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-DSBGA | 8-XFBGA, DSBGA | ||
10,579 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.64616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.65V ~ 3.6V | - | 4A | 4.7mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-DSBGA | 8-XFBGA, DSBGA | ||
15,276 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.10951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.75V ~ 3.6V | Not Required | 4A | 5.3mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DSBGA | 8-XFBGA, DSBGA | ||
1,453 In Stock | 1 : ¥10.59000 Cut Tape (CT) 250 : ¥6.91732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.65V ~ 3.6V | - | 4A | 4.7mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-DSBGA | 8-XFBGA, DSBGA | ||
873 In Stock | 1 : ¥10.59000 Cut Tape (CT) 250 : ¥6.91732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.65V ~ 3.6V | - | 3A | 6.7mOhm | Non-Inverting | Power Good | - | -40°C ~ 105°C | - | - | Surface Mount | 8-DSBGA | 8-XFBGA, DSBGA | ||
4,175 In Stock | 1 : ¥11.90000 Cut Tape (CT) 250 : ¥7.75504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.75V ~ 3.6V | Not Required | 4A | 5.3mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DSBGA | 8-XFBGA, DSBGA | ||
4,063 In Stock | 1 : ¥11.90000 Cut Tape (CT) 250 : ¥7.75504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.75V ~ 3.6V | Not Required | 4A | 5.3mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DSBGA | 8-XFBGA, DSBGA | ||
9,400 In Stock | 1 : ¥5.58000 Cut Tape (CT) 12,000 : ¥1.92954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.1V ~ 4.5V | 2.3V ~ 5.5V | 1.5A | 7.5mOhm | Non-Inverting | Load Discharge, Power Good | Over Temperature, UVLO | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-DSBGA (0.66x1.36) | 8-XFBGA, DSBGA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | 1:1 | High Side | P-Channel | On/Off | 1.62V ~ 4.5V | Not Required | 100mA | 300mOhm | Non-Inverting | Auto Restart, Load Discharge | Current Limiting (Fixed), Over Temperature | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 8-DSBGA | 8-XFBGA, DSBGA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | 1:1 | High Side | P-Channel | On/Off | 1.62V ~ 4.5V | Not Required | 100mA | 300mOhm | Non-Inverting | Auto Restart, Load Discharge | Current Limiting (Fixed), Over Temperature | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 8-DSBGA | 8-XFBGA, DSBGA | ||
0 In Stock Check Lead Time | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.48263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.75V ~ 3.6V | Not Required | 4A | 5.3mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DSBGA | 8-XFBGA, DSBGA |