
TPS62090RGTT | |
|---|---|
DigiKey Part Number | 296-30383-2-ND - Tape & Reel (TR) 296-30383-1-ND - Cut Tape (CT) 296-30383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62090RGTT |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62090RGTT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.8MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.50000 | ¥26.50 |
| 10 | ¥19.81300 | ¥198.13 |
| 25 | ¥18.13120 | ¥453.28 |
| 100 | ¥16.28970 | ¥1,628.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥14.96272 | ¥3,740.68 |
| 500 | ¥14.44846 | ¥7,224.23 |
| 750 | ¥14.33172 | ¥10,748.79 |












