
TPS54620RGYT | |
|---|---|
DigiKey Part Number | 296-24568-2-ND - Tape & Reel (TR) 296-24568-1-ND - Cut Tape (CT) 296-24568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54620RGYT |
Description | IC REG BUCK ADJ 6A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54620RGYT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-VQFN (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54620RGYR | Texas Instruments | 4,911 | 296-24554-1-ND | ¥48.63000 | Parametric Equivalent |
| TPS54620RHLT | Texas Instruments | 2,446 | 296-32492-1-ND | ¥62.13000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥35.49580 | ¥8,873.95 |
| 500 | ¥34.45314 | ¥17,226.57 |
| 750 | ¥33.93103 | ¥25,448.27 |
| 1,250 | ¥33.35230 | ¥41,690.38 |
| 1,750 | ¥33.01421 | ¥57,774.87 |
| 2,500 | ¥32.68885 | ¥81,722.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.13000 | ¥62.13 |
| 10 | ¥47.79900 | ¥477.99 |
| 25 | ¥44.22720 | ¥1,105.68 |
| 100 | ¥40.29940 | ¥4,029.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.39000 | ¥57.39 |
| 10 | ¥44.15400 | ¥441.54 |
| 25 | ¥40.85360 | ¥1,021.34 |
| 100 | ¥37.22570 | ¥3,722.57 |






