
TPS62090EVM-063 | |
|---|---|
DigiKey Part Number | 296-30325-ND |
Manufacturer | |
Manufacturer Product Number | TPS62090EVM-063 |
Description | EVAL BOARD FOR TPS62090 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS62090 DCS-Control™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Texas Instruments | Voltage - Input 2.5V ~ 6V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 1.4MHz, 2.8MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS62090 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.8V |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


