4 CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1569AC-J3-33E-0393.216000

DigiKey Part Number
1473-SIT1569AC-J3-33E-0393.216000-ND
Manufacturer
Manufacturer Product Number
SIT1569AC-J3-33E-0393.216000
Description
MEMS OSC XO 393.2100KHZ LVCMOS
Customer Reference
Detailed Description
393.216 kHz XO (Standard) LVCMOS Oscillator 3.3V 4-UFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-CSP (1.54x.84)
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18,885
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.13000¥15.13
10¥13.11500¥131.15
25¥12.40760¥310.19
50¥11.89320¥594.66
100¥11.40110¥1,140.11
250¥10.78204¥2,695.51
500¥10.33632¥5,168.16
1,000¥9.90929¥9,909.29
2,500¥9.37227¥23,430.67
Manufacturers Standard Package