IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 In Stock | 1 : ¥1,414.67000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 650 V | 200 A | 600 W | 1.95V @ 15V, 200A | 1 mA | 13 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock Check Lead Time | 30 : ¥1,147.93067 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 650 V | 150 A | 430 W | 1.95V @ 15V, 150A | 1 mA | 9.3 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock Check Lead Time | 1 : ¥1,171.92000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 150 A | 750 W | 2.1V @ 15V, 150A | 1 mA | 9.35 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
16 In Stock | 1 : ¥1,368.25000 Tray | Tray | Not For New Designs | Trench Field Stop | Three Phase Inverter | 600 V | 100 A | 335 W | 1.9V @ 15V, 100A | 1 mA | 6.2 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
7 In Stock | 1 : ¥1,667.67000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 600 V | 200 A | 600 W | 1.9V @ 15V, 200A | 1 mA | 13 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock | 1 : ¥1,302.73000 Tray | Tray | Not For New Designs | Trench Field Stop | Three Phase Inverter | 1200 V | 100 A | 515 W | 2.2V @ 15V, 100A | 1 mA | 6.3 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
11 In Stock | 1 : ¥1,944.74000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 150 A | 750 W | 2.1V @ 15V, 150A | 1 mA | 9.35 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
8 In Stock | 1 : ¥1,290.77000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 25 A | 160 W | 2.15V @ 15V, 25A | 1 mA | 1.45 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
4 In Stock | 1 : ¥1,497.27000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 100 A | 355 W | 2.15V @ 15V, 75A | 5 mA | 5.3 nF @ 25 V | Standard | Yes | -40°C ~ 125°C | Chassis Mount | Module | Module | |||
10 In Stock | 1 : ¥1,498.98000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 200 A | 700 W | 2.15V @ 15V, 150A | 5 mA | 10.5 nF @ 25 V | Standard | Yes | -40°C ~ 125°C | Chassis Mount | Module | Module | |||
15 In Stock | 1 : ¥1,077.94000 Tray | Tray | Active | Trench Field Stop | Full Bridge Inverter | 600 V | 70 A | 190 W | 1.9V @ 15V, 50A | 1 mA | 3.1 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-ECONO2B | |||
10 In Stock | 1 : ¥1,256.39000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 650 V | 150 A | 430 W | 1.95V @ 15V, 150A | 1 mA | 9.3 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
5 In Stock | 1 : ¥1,376.79000 Tray | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
10 In Stock | 1 : ¥1,431.91000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 650 V | 200 A | 600 W | 1.95V @ 15V, 200A | 1 mA | 13 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
9 In Stock | 1 : ¥1,454.35000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1700 V | 100 A | 600 W | 2.3V @ 15V, 100A | 1 mA | 9 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
9 In Stock | 1 : ¥1,634.91000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1700 V | 150 A | 835 W | 2.3V @ 15V, 150A | 1 mA | 13.5 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
10 In Stock | 1 : ¥1,927.50000 Tray | Tray | Active | Trench Field Stop | Full Bridge | 1700 V | 200 A | 20 mW | 2.3V @ 15V, 200A | 1 mA | 18 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
0 In Stock | 10 : ¥1,236.34600 Tray | Tray | Not For New Designs | Trench Field Stop | Three Phase Inverter | 1200 V | 100 A | 515 W | 2.2V @ 15V, 100A | 1 mA | 6.3 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock Check Lead Time | 10 : ¥1,547.48300 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1700 V | 150 A | 835 W | 2.3V @ 15V, 150A | 1 mA | 13.5 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | Trench Field Stop | Three Phase Inverter | 650 V | 100 A | 335 W | 1.95V @ 15V, 100A | 1 mA | 6.2 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | Trench Field Stop | Three Phase Inverter | 650 V | 100 A | 335 W | 1.95V @ 15V, 100A | 1 mA | 6.2 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock | Active | Bulk | Active | - | Three Phase Inverter | 1700 V | 100 A | 960 W | 4.7V @ 15V, 100A | 1 mA | 7 nF @ 25 V | Standard | Yes | -40°C ~ 125°C | Chassis Mount | Module | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Trench Field Stop | Three Phase Inverter | 600 V | 75 A | 250 W | 1.9V @ 15V, 75A | 1 mA | 4.6 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Trench Field Stop | Three Phase Inverter | 600 V | 70 A | 190 W | 1.9V @ 15V, 50A | 1 mA | 3.1 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module |