FS150R12KT3BOSA1 | ||
---|---|---|
DigiKey Part Number | FS150R12KT3BOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FS150R12KT3BOSA1 | |
Description | IGBT MOD 1200V 200A 700W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 200 A 700 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 200 A | |
Power - Max | 700 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 10.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,513.64000 | ¥1,513.64 |
10 | ¥1,417.71300 | ¥14,177.13 |
30 | ¥1,364.41267 | ¥40,932.38 |