F575R06KE3B5BOSA1 | ||
---|---|---|
DigiKey Part Number | F575R06KE3B5BOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | F575R06KE3B5BOSA1 | |
Description | IGBT MODULE 600V 75A 250W | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 600 V 75 A 250 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 75 A | |
Power - Max | 250 W | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 4.6 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |