FS150R07N3E4BOSA1 | ||
---|---|---|
DigiKey Part Number | FS150R07N3E4BOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FS150R07N3E4BOSA1 | |
Description | IGBT MOD 650V 150A 430W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 650 V 150 A 430 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 150 A | |
Power - Max | 430 W | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 9.3 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,256.39000 | ¥1,256.39 |
10 | ¥1,176.72100 | ¥11,767.21 |
30 | ¥1,132.48133 | ¥33,974.44 |