
FS150R12KT4B11BOSA1 | |
|---|---|
DigiKey Part Number | FS150R12KT4B11BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS150R12KT4B11BOSA1 |
Description | IGBT MOD 1200V 150A 750W MOD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 150 A 750 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 150A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 9.35 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 150 A | Supplier Device Package Module |
Power - Max 750 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,129.27000 | ¥1,129.27 |
| 10 | ¥893.88700 | ¥8,938.87 |
| 100 | ¥774.45290 | ¥77,445.29 |




