FS100R07N3E4B11BOSA1 | ||
---|---|---|
DigiKey Part Number | FS100R07N3E4B11BOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FS100R07N3E4B11BOSA1 | |
Description | IGBT MOD 650V 100A 335W | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 650 V 100 A 335 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 100 A | |
Power - Max | 335 W | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 6.2 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |