DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,370 In Stock | 1 : ¥257.06000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 60.0 CFM (1.68m³/min) | - | Sintec | Tubeaxial | - | 39.0dB(A) | 3.2 W | 3250 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, UL, VDE | 0.22 lb (99.79 g) | |||
970 In Stock | 1 : ¥302.62000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 60.0 CFM (1.68m³/min) | - | Ball | Tubeaxial | - | 39.0dB(A) | 3.1 W | 3250 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.22 lb (99.79 g) | |||
319 In Stock | 1 : ¥304.97000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 55.3 CFM (1.55m³/min) | - | Ball | Tubeaxial | - | 36.0dB(A) | 3 W | 3000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.22 lb (99.79 g) | |||
437 In Stock | 1 : ¥244.77000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 60.0 CFM (1.68m³/min) | - | Sintec | Tubeaxial | - | 39.0dB(A) | 3.2 W | 3250 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.22 lb (99.79 g) | |||
546 In Stock | 1 : ¥300.34000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 49.4 CFM (1.38m³/min) | - | Ball | Tubeaxial | - | 32.0dB(A) | 2.2 W | 2700 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.22 lb (99.79 g) | |||
150 In Stock | 1 : ¥223.89000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 35.9 CFM (1.01m³/min) | - | Sintec | Tubeaxial | Locked Rotor Protection | 23.0dB(A) | 1.1 W | 1950 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | CSA, UL, VDE | 0.222 lb (100.7 g) | |||
204 In Stock | 1 : ¥257.82000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 42.4 CFM (1.19m³/min) | - | Ball | Tubeaxial | - | 28.0dB(A) | 1.1 W | 2300 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | CSA, UL, VDE | 0.22 lb (99.79 g) | |||
173 In Stock | 1 : ¥274.07000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 35.9 CFM (1.01m³/min) | - | Ball | Tubeaxial | - | 23.0dB(A) | 800 mW | 1950 RPM | 2 Wire Leads | - | -4 ~ 185°F (-20 ~ 85°C) | CSA, UL, VDE | 0.22 lb (99.79 g) | |||
242 In Stock | 1 : ¥341.26000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 60.0 CFM (1.68m³/min) | 0.229 in H2O (57.0 Pa) | Ball | Tubeaxial | - | 38.0dB(A) | 3.2 W | 3250 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CCC, CE, CSA, EAC, UL, VDE | - | |||
479 In Stock | 1 : ¥365.93000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 49.4 CFM (1.38m³/min) | - | Sintec | Tubeaxial | - | 32.0dB(A) | 2.5 W | 2700 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.22 lb (99.79 g) | |||
44 In Stock | 1 : ¥461.08000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 60.1 CFM (1.68m³/min) | - | Ball | Tubeaxial | Locked Rotor Protection | 32.0dB(A) | 3.1 W | 3250 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
0 In Stock Check Lead Time | 25 : ¥285.67520 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 60.1 CFM (1.68m³/min) | - | Ball | Tubeaxial | Alarm Sensor | 39.0dB(A) | 2.9 W | 3250 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | - | - | |||
40 In Stock | 1 : ¥244.77000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 55.3 CFM (1.55m³/min) | - | Sintec | Tubeaxial | - | 36.0dB(A) | 3 W | 3000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.22 lb (99.79 g) | |||
94 In Stock | 1 : ¥300.34000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 35.9 CFM (1.01m³/min) | - | Ball | Tubeaxial | - | 23.0dB(A) | 1.4 W | 1950 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.22 lb (99.79 g) | |||
46 In Stock | 1 : ¥313.48000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 55.3 CFM (1.55m³/min) | - | Sintec | Tubeaxial | - | 36.0dB(A) | 2.5 W | 3000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.22 lb (99.79 g) | |||
29 In Stock | 1 : ¥245.28000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 49.4 CFM (1.38m³/min) | - | Sintec | Tubeaxial | - | 32.0dB(A) | 2.3 W | 2700 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.22 lb (99.79 g) | |||
36 In Stock | 1 : ¥290.32000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 55.4 CFM (1.55m³/min) | - | Sintec | Tubeaxial | Speed Sensor (Tach) | 39.0dB(A) | 3 W | 3000 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
48 In Stock | 1 : ¥300.34000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 60.0 CFM (1.68m³/min) | - | Ball | Tubeaxial | - | 39.0dB(A) | 2.9 W | 3250 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, UL, VDE | 0.22 lb (99.79 g) | |||
60 In Stock | 1 : ¥307.42000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 42.4 CFM (1.19m³/min) | - | Ball | Tubeaxial | - | 28.0dB(A) | 1.8 W | 2300 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.22 lb (99.79 g) | |||
49 In Stock | 1 : ¥377.55000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 49.4 CFM (1.38m³/min) | - | Sleeve | Tubeaxial | - | 32.0dB(A) | 2.5 W | 2700 RPM | 4 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CSA, UL, VDE | - | |||
50 In Stock | 1 : ¥233.15000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 35.9 CFM (1.01m³/min) | - | Sintec | Tubeaxial | - | 23.0dB(A) | 1.4 W | 1950 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.22 lb (99.79 g) | |||
0 In Stock Check Lead Time | 1 : ¥233.15000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 49.4 CFM (1.38m³/min) | - | Sintec | Tubeaxial | - | 32.0dB(A) | 2.2 W | 2700 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.22 lb (99.79 g) | |||
55 In Stock | 1 : ¥234.50000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 42.4 CFM (1.19m³/min) | - | Sintec | Tubeaxial | - | 28.0dB(A) | 1.8 W | 2300 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.22 lb (99.79 g) | |||
18 In Stock | 1 : ¥308.85000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 55.3 CFM (1.55m³/min) | 0.189 in H2O (47.1 Pa) | Ball | Tubeaxial | - | 35.0dB(A) | 2.5 W | 3000 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CCC, CE, CSA, EAC, UL, VDE | - | |||
20 In Stock | 1 : ¥369.98000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 42.4 CFM (1.19m³/min) | - | Sintec | Tubeaxial | - | 28.0dB(A) | 2 W | 2300 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.22 lb (99.79 g) |