3412NGMV | ||
---|---|---|
DigiKey Part Number | 381-2911-ND | |
Manufacturer | ||
Manufacturer Product Number | 3412NGMV | |
Description | FAN AXIAL 92X25.4MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Sintec 42.4 CFM (1.19m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 3412NGMV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.40mm | |
Air Flow | 42.4 CFM (1.19m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | - | |
Noise | 28.0dB(A) | |
Power (Watts) | 2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.22 lb (99.79 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 14VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 75000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.98000 | ¥369.98 |
10 | ¥337.93000 | ¥3,379.30 |
25 | ¥325.10080 | ¥8,127.52 |
50 | ¥303.71240 | ¥15,185.62 |
100 | ¥280.18510 | ¥28,018.51 |
250 | ¥275.90708 | ¥68,976.77 |