3414NGL | ||
---|---|---|
DigiKey Part Number | 381-2918-ND | |
Manufacturer | ||
Manufacturer Product Number | 3414NGL | |
Description | FAN AXIAL 92X25.4MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Sintec 35.9 CFM (1.01m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 3414NGL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.40mm | |
Air Flow | 35.9 CFM (1.01m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | - | |
Noise | 23.0dB(A) | |
Power (Watts) | 1.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.22 lb (99.79 g) | |
Current Rating (Amps) | - | |
Voltage Range | 18 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.15000 | ¥233.15 |
10 | ¥212.96800 | ¥2,129.68 |
25 | ¥204.88320 | ¥5,122.08 |
50 | ¥191.40420 | ¥9,570.21 |
100 | ¥176.57740 | ¥17,657.74 |
250 | ¥173.88184 | ¥43,470.46 |