


3412NHH | |
|---|---|
DigiKey Part Number | 381-2914-ND |
Manufacturer | |
Manufacturer Product Number | 3412NHH |
Description | FAN AXIAL 92X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 60.0 CFM (1.68m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3412NHH Models |
Category | Power (Watts) 2.9 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Part Status Active | Approval Agency CSA, UL, VDE |
Voltage - Rated | Weight 0.22 lb (99.79 g) |
Size / Dimension Square - 92mm L x 92mm H | Voltage Range 8 ~ 13.2VDC |
Width 25.40mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 60.0 CFM (1.68m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 39.0dB(A) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥407.49000 | ¥407.49 |
| 10 | ¥326.21100 | ¥3,262.11 |
| 27 | ¥294.33296 | ¥7,946.99 |
| 54 | ¥273.66056 | ¥14,777.67 |
| 108 | ¥265.36991 | ¥28,659.95 |













