3250 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,370 In Stock | 1 : ¥257.06000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 60.0 CFM (1.68m³/min) | - | Sintec | Tubeaxial | - | 39.0dB(A) | 3.2 W | 3250 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, UL, VDE | 0.22 lb (99.79 g) | |||
970 In Stock | 1 : ¥302.62000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 60.0 CFM (1.68m³/min) | - | Ball | Tubeaxial | - | 39.0dB(A) | 3.1 W | 3250 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.22 lb (99.79 g) | |||
857 In Stock | 1 : ¥1,082.28000 Bulk | Bulk | Active | 24VDC | Square - 175.5mm L x 175.5mm H | 111.8mm | 325.0 CFM (9.10m³/min) | 0.630 in H2O (156.9 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 65.2dB(A) | 36 W | 3250 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cUL, UL | 5 lbs (2.3 kg) | |||
409 In Stock | 1 : ¥132.36000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 37.4 CFM (1.05m³/min) | 0.181 in H2O (45.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 34.0dB(A) | 2.16 W | 3250 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) | |||
437 In Stock | 1 : ¥244.77000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 60.0 CFM (1.68m³/min) | - | Sintec | Tubeaxial | - | 39.0dB(A) | 3.2 W | 3250 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.22 lb (99.79 g) | |||
242 In Stock | 1 : ¥341.26000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 60.0 CFM (1.68m³/min) | 0.229 in H2O (57.0 Pa) | Ball | Tubeaxial | - | 38.0dB(A) | 3.2 W | 3250 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CCC, CE, CSA, EAC, UL, VDE | - | |||
44 In Stock | 1 : ¥461.08000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 60.1 CFM (1.68m³/min) | - | Ball | Tubeaxial | Locked Rotor Protection | 32.0dB(A) | 3.1 W | 3250 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
138 In Stock | 1 : ¥552.22000 Bulk | Bulk | Active | 48VDC | Square - 127mm L x 127mm H | 38.10mm | 150.0 CFM (4.20m³/min) | 0.486 in H2O (121.1 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 53.6dB(A) | 15 W | 3250 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.4 lbs (635.0 g) | |||
199 In Stock | 1 : ¥367.86000 Box | Box | Active | 48VDC | Square - 127mm L x 127mm H | 38.10mm | 150.0 CFM (4.20m³/min) | 0.486 in H2O (121.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 53.6dB(A) | 15 W | 3250 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | UL | 1.4 lbs (635.0 g) | |||
210 In Stock | 1 : ¥628.31000 Bulk | Bulk | Active | 48VDC | Square - 127mm L x 127mm H | 38.10mm | 150.0 CFM (4.20m³/min) | 0.486 in H2O (121.1 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 53.6dB(A) | 15 W | 3250 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.4 lbs (635.0 g) | |||
140 In Stock 280 Factory | 1 : ¥790.05000 Box | Box | Active | 24VDC | Round - 172mm Dia | 51.00mm | 230.0 CFM (6.44m³/min) | 0.780 in H2O (194.3 Pa) | Ball | Tubeaxial | Auto Restart | 52.7dB(A) | 24 W | 3250 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock Check Lead Time | 25 : ¥285.67520 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 60.1 CFM (1.68m³/min) | - | Ball | Tubeaxial | Alarm Sensor | 39.0dB(A) | 2.9 W | 3250 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | - | - | |||
71 In Stock | 1 : ¥1,216.11000 Bulk | Bulk | Active | 24VDC | Round - 175mm Dia | 53.00mm | 250.0 CFM (7.00m³/min) | 1.590 in H2O (396.1 Pa) | Ball | Motorized Impellers | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 67.2dB(A) | 30.7 W | 3250 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | 2.5 lbs (1.1 kg) | |||
48 In Stock | 1 : ¥300.34000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 60.0 CFM (1.68m³/min) | - | Ball | Tubeaxial | - | 39.0dB(A) | 2.9 W | 3250 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, UL, VDE | 0.22 lb (99.79 g) | |||
11 In Stock | 1 : ¥2,159.07000 Bulk | Bulk | Active | 24VDC | Round - 190mm Dia | 68.50mm | - | - | Ball | Motorized Impellers | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | - | 80 W | 3250 RPM | 4 Wire Leads | IP42 | -13 ~ 140°F (-25 ~ 60°C) | CSA, EAC, UL | 2.9 lbs (1.3 kg) | |||
97 In Stock 135 Factory | 1 : ¥142.21000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.40mm | 37.4 CFM (1.05m³/min) | 0.181 in H2O (45.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 34.0dB(A) | 2.4 W | 3250 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) | |||
0 In Stock Check Lead Time | 1 : ¥607.42000 Bulk | Bulk | Active | 24VDC | Square - 127mm L x 127mm H | 38.10mm | 150.0 CFM (4.20m³/min) | 0.486 in H2O (121.1 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 53.6dB(A) | 15 W | 3250 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.4 lbs (635.0 g) | |||
0 In Stock Check Lead Time | 1 : ¥132.36000 Tray | Tray | Active | 12VDC | Square - 80mm L x 80mm H | 25.40mm | 37.4 CFM (1.05m³/min) | 0.181 in H2O (45.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 34.0dB(A) | 2.4 W | 3250 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) | |||
0 In Stock Check Lead Time | 1 : ¥132.28000 Tray | Tray | Active | 12VDC | Square - 80mm L x 80mm H | 25.40mm | 37.4 CFM (1.05m³/min) | 0.181 in H2O (45.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 34.0dB(A) | 2.4 W | 3250 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) | |||
0 In Stock Check Lead Time | 1 : ¥142.21000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 37.4 CFM (1.05m³/min) | 0.181 in H2O (45.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 34.0dB(A) | 2.16 W | 3250 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) | |||
0 In Stock Check Lead Time | 25 : ¥371.33720 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 60.1 CFM (1.68m³/min) | - | Ball | Tubeaxial | - | 39.0dB(A) | 2.7 W | 3250 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, VDE, UL | - | |||
0 In Stock Check Lead Time | 300 : ¥507.66897 Box | - | Box | Active | 24VDC | Square - 175.5mm L x 175.5mm H | 107.2mm | 155.0 CFM (4.34m³/min) | - | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 65.2dB(A) | 36 W | 3250 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | - | ||
0 In Stock Check Lead Time | Active | - | Active | 48VDC | Round - 175mm Dia | 53.00mm | 250.0 CFM (7.00m³/min) | 1.590 in H2O (396.1 Pa) | Ball | Motorized Impellers | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 67.2dB(A) | 31.2 W | 3250 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | 2.5 lbs (1.1 kg) | |||
0 In Stock Check Lead Time | 200 : ¥632.87860 Bulk | Bulk | Active | 48VDC | Round - 172mm Dia | 51.00mm | 230.0 CFM (6.44m³/min) | 0.780 in H2O (194.3 Pa) | Ball | Tubeaxial | Auto Restart | 52.7dB(A) | 23.5 W | 3250 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock Check Lead Time | 200 : ¥632.87860 Bulk | Bulk | Active | 12VDC | Round - 172mm Dia | 51.00mm | 230.0 CFM (6.44m³/min) | 0.780 in H2O (194.3 Pa) | Ball | Tubeaxial | Auto Restart | 52.7dB(A) | 23 W | 3250 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - |