19031075A | ||
---|---|---|
DigiKey Part Number | CR267-ND | |
Manufacturer | ||
Manufacturer Product Number | 19031075A | |
Description | FAN AXIAL 127X38.1MM 24V GL24B4 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 150.0 CFM (4.20m³/min) 2 Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | 19031075A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.10mm | |
Air Flow | 150.0 CFM (4.20m³/min) | |
Static Pressure | 0.486 in H2O (121.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 53.6dB(A) | |
Power (Watts) | 15 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | 1.4 lbs (635.0 g) | |
Current Rating (Amps) | 0.625A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Zinc | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 82500 Hrs @ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥607.42000 | ¥607.42 |
20 | ¥549.59600 | ¥10,991.92 |
40 | ¥477.28050 | ¥19,091.22 |
60 | ¥448.35317 | ¥26,901.19 |
100 | ¥390.50150 | ¥39,050.15 |