16003387A | |
---|---|
DigiKey Part Number | CR701-ND |
Manufacturer | |
Manufacturer Product Number | 16003387A |
Description | FAN BLWR 80X32.4MM 24V WT24Z7-E2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square - 79.8mm L x 79.8mm H Ball 20.0 CFM (0.560m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 79.8mm L x 79.8mm H | |
Width | 32.00mm | |
Air Flow | 20.0 CFM (0.560m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 56.8dB(A) | |
Power (Watts) | 10.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.420A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Plastic | |
Material - Blade | Polypropylene (PP) | |
Lifetime @ Temp. | 70000 Hrs @ 25°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥562.50000 | ¥562.50 |
10 | ¥508.90000 | ¥5,089.00 |
30 | ¥441.93967 | ¥13,258.19 |
50 | ¥415.15700 | ¥20,757.85 |
100 | ¥361.58740 | ¥36,158.74 |