


19039671A | |
|---|---|
DigiKey Part Number | CR572-ND |
Manufacturer | |
Manufacturer Product Number | 19039671A |
Description | FAN AXIAL 171.4X50.8MM JQ24K7 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 171.4mm L x 150.4mm H Ball 283.0 CFM (7.92m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19039671A Models |
Category | Noise 58.3dB(A) |
Mfr | Power (Watts) 39 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency UL |
Size / Dimension Rectangular/Rounded - 171.4mm L x 150.4mm H | Weight 0.02 lb (9.07 g) |
Width 50.80mm | Current Rating (Amps) 1.60A |
Air Flow 283.0 CFM (7.92m³/min) | Voltage Range 12 ~ 28VDC |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type | Material - Blade Plastic |
Features Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥688.20000 | ¥688.20 |
| 10 | ¥548.76900 | ¥5,487.69 |
| 30 | ¥489.31500 | ¥14,679.45 |
| 50 | ¥473.31940 | ¥23,665.97 |









