


19028312A | |
|---|---|
DigiKey Part Number | CR137-ND |
Manufacturer | |
Manufacturer Product Number | 19028312A |
Description | FAN AXIAL 171.5X50.8MM PT77B3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 171.5mm Dia Ball 235.0 CFM (6.58m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19028312A Models |
Category | Noise 54.0dB(A) |
Manufacturer Comair Rotron | Power (Watts) 30.00W |
Series | RPM 3400 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, cUL, UL |
Size / Dimension Round - 171.5mm Dia | Weight 1.8 lbs (816.5 g) |
Width 50.80mm | Current Rating (Amps) 0.140A |
Air Flow 235.0 CFM (6.58m³/min) | Material - Frame Aluminum |
Static Pressure 0.772 in H2O (192.3 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 65000 Hrs @ 30°C |
Fan Type Tubeaxial |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥613.35000 | ¥613.35 |
| 10 | ¥489.47100 | ¥4,894.71 |
| 30 | ¥436.51433 | ¥13,095.43 |
| 50 | ¥418.94940 | ¥20,947.47 |














