


19031844A | |
|---|---|
DigiKey Part Number | CR312-ND |
Manufacturer | |
Manufacturer Product Number | 19031844A |
Description | FAN AXIAL 172X55MM 230VAC MA77B3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 300.0 CFM (8.40m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19031844A Models |
Category | Noise 59.0dB(A) |
Manufacturer Comair Rotron | Power (Watts) 41.40W |
Series | RPM 3400 RPM |
Packaging Box | Termination 2 Terminals |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, cUL, UL |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 2.3 lbs (1 kg) |
Width 55.00mm | Current Rating (Amps) 0.180A |
Air Flow 300.0 CFM (8.40m³/min) | Material - Frame Aluminum |
Static Pressure 0.840 in H2O (209.2 Pa) | Material - Blade Polycarbonate (PC) |
Bearing Type Ball | Lifetime @ Temp. 53000 Hrs @ 40°C |
Fan Type Tubeaxial |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥765.08000 | ¥765.08 |
| 10 | ¥609.62800 | ¥6,096.28 |
| 30 | ¥543.51167 | ¥16,305.35 |
| 50 | ¥529.55140 | ¥26,477.57 |













