


19031091A | |
|---|---|
DigiKey Part Number | CR292-ND |
Manufacturer | |
Manufacturer Product Number | 19031091A |
Description | FAN AXIAL 171.5X50.8MM JQ48B4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 235.0 CFM (6.58m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19031091A Models |
Category | Noise 54.3dB(A) |
Mfr | Power (Watts) 22 W |
Series | RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cUL, UL |
Size / Dimension Rectangular/Rounded - 171.5mm L x 150.4mm H | Weight 1.9 lbs (861.8 g) |
Width 50.80mm | Current Rating (Amps) 0.460A |
Air Flow 235.0 CFM (6.58m³/min) | Voltage Range 24 ~ 56VDC |
Static Pressure 0.812 in H2O (202.3 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 75000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Protection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD172SAP-48HTB | Orion Fans | 0 | 1053-OD172SAP-48HTB-ND | ¥759.18700 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥689.34000 | ¥689.34 |
| 10 | ¥549.71200 | ¥5,497.12 |
| 30 | ¥490.15567 | ¥14,704.67 |
| 50 | ¥474.18880 | ¥23,709.44 |















