Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 235.0 CFM (6.58m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD172SAP-48HTB

DigiKey Part Number
1053-OD172SAP-48HTB-ND
Manufacturer
Manufacturer Product Number
OD172SAP-48HTB
Description
FAN AXIAL 172X51MM 48VDC TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 235.0 CFM (6.58m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
52.0dB(A)
Mfr
Power (Watts)
24 W
Series
RPM
Packaging
Bulk
Termination
2 Terminals
Part Status
Active
Operating Temperature
-13 ~ 149°F (-25 ~ 65°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV, UR
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Current Rating (Amps)
0.480A
Width
51.00mm
Voltage Range
40 ~ 52VDC
Air Flow
235.0 CFM (6.58m³/min)
Material - Frame
Aluminum
Static Pressure
0.770 in H2O (191.8 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Lifetime @ Temp.
70000 Hrs @ 40°C
Fan Type
Base Product Number
Features
Auto Restart
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 29
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥805.25200¥8,052.52
Manufacturers Standard Package