9GA0424P6H001 | ||
---|---|---|
DigiKey Part Number | 1688-1556-ND | |
Manufacturer | ||
Manufacturer Product Number | 9GA0424P6H001 | |
Description | FAN AXIAL 40X20MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 11.7 CFM (0.328m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9GA0424P6H001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 11.7 CFM (0.328m³/min) | |
Static Pressure | 0.770 in H2O (191.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 40.0dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.077 lb (34.93 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.50000 | ¥165.50 |
10 | ¥151.18400 | ¥1,511.84 |
25 | ¥145.44480 | ¥3,636.12 |
70 | ¥135.87771 | ¥9,511.44 |
140 | ¥125.35150 | ¥17,549.21 |
280 | ¥123.43771 | ¥34,562.56 |
560 | ¥122.48086 | ¥68,589.28 |