




BSB0205HP-00EFG | |
|---|---|
DigiKey Part Number | 603-BSB0205HP-00EFG-ND |
Manufacturer | |
Manufacturer Product Number | BSB0205HP-00EFG |
Description | FAN AXIAL 17X5.28MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 17mm L x 17mm H Sleeve 0.570 CFM (0.016m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BSB0205HP-00EFG Models |
Category | Noise 35.9dB(A) |
Mfr | Power (Watts) 400 mW |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Not For New Designs | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 17mm L x 17mm H | Weight 0.004 lb (1.81 g) |
Width 5.28mm | Current Rating (Amps) 0.080A |
Air Flow 0.570 CFM (0.016m³/min) | Voltage Range 2 ~ 5.5VDC |
Static Pressure 0.400 in H2O (99.6 Pa) | Material - Frame Plastic |
Bearing Type Sleeve | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥160.90000 | ¥160.90 |
| 10 | ¥129.82000 | ¥1,298.20 |
| 25 | ¥118.28960 | ¥2,957.24 |
| 50 | ¥110.06420 | ¥5,503.21 |
| 100 | ¥102.33230 | ¥10,233.23 |
| 352 | ¥99.40352 | ¥34,990.04 |





