Fan Blower 5VDC Square - 20mm L x 20mm H Sleeve 0.530 CFM (0.015m³/min) 4 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSB0205HA5-00HSF

DigiKey Part Number
603-BSB0205HA5-00HSF-ND
Manufacturer
Manufacturer Product Number
BSB0205HA5-00HSF
Description
BLOWER SQUARE 20X5MM 5VDC PWM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 5VDC Square - 20mm L x 20mm H Sleeve 0.530 CFM (0.015m³/min) 4 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Mfr
Noise
32.7dB(A)
Series
Power (Watts)
0.5 W
Packaging
Box
RPM
Part Status
Active
Termination
4 Position Rectangular Connector
Voltage - Rated
Ingress Protection
Size / Dimension
Square - 20mm L x 20mm H
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Width
5.00mm
Current Rating (Amps)
0.100A
Air Flow
0.530 CFM (0.015m³/min)
Voltage Range
2.5 ~ 5.5VDC
Static Pressure
0.432 in H2O (107.7 Pa)
Material - Frame
Plastic
Bearing Type
Sleeve
Material - Blade
Plastic
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.01000¥93.01
10¥75.41400¥754.14
25¥68.80240¥1,720.06
50¥64.06080¥3,203.04
100¥59.57950¥5,957.95
304¥55.76296¥16,951.94
Manufacturers Standard Package