Fan Tubeaxial 48VDC Square - 127mm L x 127mm H Ball 150.0 CFM (4.20m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 127mm L x 127mm H Ball 150.0 CFM (4.20m³/min) 4 Wire Leads
17001209A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19031239A

DigiKey Part Number
CR521-ND
Manufacturer
Manufacturer Product Number
19031239A
Description
FAN AXIAL 127X38.1MM 48V GL48R7
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 127mm L x 127mm H Ball 150.0 CFM (4.20m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19031239A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
53.6dB(A)
Mfr
Power (Watts)
15 W
Series
RPM
Packaging
Bulk
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, UL
Size / Dimension
Square - 127mm L x 127mm H
Weight
1.4 lbs (635.0 g)
Width
38.10mm
Current Rating (Amps)
0.310A
Air Flow
150.0 CFM (4.20m³/min)
Voltage Range
24 ~ 56VDC
Static Pressure
0.486 in H2O (121.1 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
82500 Hrs @ 50°C
Features
PWM Control, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥583.90000¥583.90
20¥433.79600¥8,675.92
40¥403.34475¥16,133.79
60¥397.67717¥23,860.63
Manufacturers Standard Package