19039842A | ||
---|---|---|
DigiKey Part Number | CR418-ND | |
Manufacturer | ||
Manufacturer Product Number | 19039842A | |
Description | FAN IMP MTR 175X53MM DD692124K1A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Fan Motorized Impellers 24VDC Round - 175mm Dia Ball 250.0 CFM (7.00m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 175mm Dia | |
Width | 53.00mm | |
Air Flow | 250.0 CFM (7.00m³/min) | |
Static Pressure | 1.590 in H2O (396.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 67.2dB(A) | |
Power (Watts) | 30.7 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 2.5 lbs (1.1 kg) | |
Current Rating (Amps) | 1.29A | |
Voltage Range | 16 ~ 32VDC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 55000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥986.70000 | ¥986.70 |