


19031377A | |
|---|---|
DigiKey Part Number | CR526-ND |
Manufacturer | |
Manufacturer Product Number | 19031377A |
Description | FAN AXIAL 127X38.1MM 48V GL48B7 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 127mm L x 127mm H Ball 150.0 CFM (4.20m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19031377A Models |
Category | Noise 53.6dB(A) |
Mfr | Power (Watts) 15 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency UL |
Size / Dimension Square - 127mm L x 127mm H | Weight 1.4 lbs (635.0 g) |
Width 38.10mm | Current Rating (Amps) 0.310A |
Air Flow 150.0 CFM (4.20m³/min) | Voltage Range 24 ~ 56VDC |
Static Pressure 0.486 in H2O (121.1 Pa) | Material - Frame Zinc |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 50°C |
Features Locked Rotor Protection, Speed Sensor (Tach) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥475.46000 | ¥475.46 |
| 20 | ¥353.85900 | ¥7,077.18 |
| 40 | ¥329.05650 | ¥13,162.26 |
| 60 | ¥319.92500 | ¥19,195.50 |



