


3414NM | |
|---|---|
DigiKey Part Number | 381-2581-ND |
Manufacturer | |
Manufacturer Product Number | 3414NM |
Description | FAN AXIAL 92X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 42.4 CFM (1.19m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3414NM Models |
Category | Power (Watts) 1.8 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Active | Approval Agency CSA, UL, VDE |
Voltage - Rated | Weight 0.22 lb (99.79 g) |
Size / Dimension Square - 92mm L x 92mm H | Voltage Range 18 ~ 28VDC |
Width 25.40mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 42.4 CFM (1.19m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 75000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 28.0dB(A) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥372.31000 | ¥372.31 |
| 10 | ¥298.30800 | ¥2,983.08 |
| 27 | ¥269.20000 | ¥7,268.40 |
| 54 | ¥250.30222 | ¥13,516.32 |
| 108 | ¥241.23537 | ¥26,053.42 |





















