3412NGLE | ||
---|---|---|
DigiKey Part Number | 381-2846-ND | |
Manufacturer | ||
Manufacturer Product Number | 3412NGLE | |
Description | FAN AXIAL 92X25MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Sintec 35.9 CFM (1.01m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 35.9 CFM (1.01m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 23.0dB(A) | |
Power (Watts) | 1.1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.222 lb (100.7 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 15VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.89000 | ¥223.89 |
10 | ¥204.48100 | ¥2,044.81 |
100 | ¥169.53490 | ¥16,953.49 |