Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
231 In Stock | 1 : ¥82.88000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | PG11 | 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
135 In Stock | 1 : ¥75.23000 Bulk | Bulk | Active | Hood/Housing - Coupling | - | 3A | Locking Clip (1) on Hood | PG11 | 0.945" L x 0.945" W x 2.244" H (24.00mm x 24.00mm x 57.00mm) | Gray | Cable to Cable | IP44 | Thermoplastic | - | -40°C ~ 125°C | |||
10 In Stock | 1 : ¥140.51000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | PG11 | 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) | Gray | - | IP44 | Zinc, Die Cast | - | -40°C ~ 125°C | |||
46 In Stock | 1 : ¥140.76000 Bulk | Bulk | Active | Base - Panel Mount 90° | Side Entry | 3A | Locking Clip (1) on Base Bottom | PG11 | 1.102" L x 1.575" W x 1.071" H (28.00mm x 40.00mm x 27.20mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
7 In Stock | 1 : ¥145.69000 Bulk | Bulk | Active | Base - Panel Mount 90° | Side Entry | 3A | Locking Clip (1) on Base Bottom | PG11 | 1.102" L x 1.575" W x 1.071" H (28.00mm x 40.00mm x 27.20mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
10 In Stock | 1 : ¥337.37000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | PG11 | 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) | Black | - | IP44 | Zinc, Die Cast | Epoxy Powder Paint | -40°C ~ 125°C | |||
6 In Stock | 1 : ¥515.96000 Bulk | Bulk | Active | Hood - 90° | Side Entry | 3A | Locking Clip (1) on Base Bottom | PG11 | - | Black | - | IP44 | Zinc, Die Cast | Epoxy Powder Paint | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥51.68000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | PG11 | 1.043" L x 1.043" W x 2.362" H (26.50mm x 26.50mm x 60.00mm) | Gray | - | IP44 | Thermoplastic | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥98.60000 Bulk | Bulk | Active | Hood - 90° | Side Entry | 3A | Locking Clip (1) on Base Bottom | PG11 | 1.063" L x 1.102" W x 2.142" H (27.00mm x 28.00mm x 54.40mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥133.71000 Bulk | Bulk | Active | Hood/Housing - Coupling | - | 3A | Locking Clip (1) on Hood | PG11 | 0.953" L x 0.953" W x 2.244" H (24.20mm x 24.20mm x 57.00mm) | Gray | Cable to Cable | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C |