
09200031640 | |
|---|---|
DigiKey Part Number | 1195-1784-ND |
Manufacturer | |
Manufacturer Product Number | 09200031640 |
Description | CONN HOOD SIDE ENTRY SZ3A PG11 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry PG11 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200031640 Models |
Category | Thread Size PG11 |
Manufacturer HARTING | Size / Dimension 1.063" L x 1.102" W x 2.142" H (27.00mm x 28.00mm x 54.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood - 90° | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.60000 | ¥103.60 |
| 10 | ¥88.07700 | ¥880.77 |
| 30 | ¥81.49967 | ¥2,444.99 |
| 50 | ¥78.61380 | ¥3,930.69 |
| 100 | ¥74.86230 | ¥7,486.23 |
| 250 | ¥70.17792 | ¥17,544.48 |
| 500 | ¥66.83142 | ¥33,415.71 |
| 1,000 | ¥63.64564 | ¥63,645.64 |































