



09370031440 | |
|---|---|
DigiKey Part Number | 1195-2107-ND |
Manufacturer | |
Manufacturer Product Number | 09370031440 |
Description | CONN HOOD TOP ENTRY SZ3A PG11 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG11 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09370031440 Models |
Category | Thread Size PG11 |
Manufacturer HARTING | Size / Dimension 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Epoxy Powder Paint |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥376.16000 | ¥376.16 |
| 10 | ¥319.72200 | ¥3,197.22 |
| 30 | ¥295.87733 | ¥8,876.32 |
| 50 | ¥285.41020 | ¥14,270.51 |
| 100 | ¥271.80180 | ¥27,180.18 |
| 250 | ¥254.80696 | ¥63,701.74 |




















