Base - Panel Mount 90° Connector Side Entry PG11 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09200031252

DigiKey Part Number
1195-1782-ND
Manufacturer
Manufacturer Product Number
09200031252
Description
CONN BASE SIDE ENTRY SZ3A PG11
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry PG11 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
09200031252 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG11
Manufacturer
HARTING
Size / Dimension
1.102" L x 1.575" W x 1.071" H (28.00mm x 40.00mm x 27.20mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP44
Part Status
Active
Housing Material
Zinc, Die Cast
Connector Type
Base - Panel Mount 90°
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥166.73000¥166.73
10¥141.66300¥1,416.63
30¥131.09033¥3,932.71
50¥126.44880¥6,322.44
100¥120.41700¥12,041.70
250¥112.88448¥28,221.12
500¥107.50264¥53,751.32
Manufacturers Standard Package