Hood Connector Top Entry PG11 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG11 3A IP44
09620031440
09620031440

09620031440

DigiKey Part Number
1195-2353-ND
Manufacturer
Manufacturer Product Number
09620031440
Description
CONN HOOD TOP SZ3A PG11 IP44
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG11 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
09620031440 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Thread Size
PG11
Series
Size / Dimension
1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP44
Connector Type
Hood
Housing Material
Zinc, Die Cast
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥149.33000¥149.33
10¥126.89800¥1,268.98
30¥117.42433¥3,522.73
50¥113.26900¥5,663.45
100¥107.86450¥10,786.45
250¥101.11664¥25,279.16
500¥96.29562¥48,147.81
Manufacturers Standard Package