Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
201 In Stock | 1 : ¥72.00000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Unipolar | 5VDC | - | 4096 | 0.088° | - | - | Round - 1.100" Dia (28.00mm) | - | 0.197" (5.00mm) | 0.394" (10.00mm) | 1.378" (35.00mm) | Wire Leads with Connector | - | 50 Ohms | Flatted Shaft | |||
153 In Stock | 1 : ¥84.15000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 12VDC | 400 mA | 48 | 7.5° | - | - | Round - 1.378" Dia (35.00mm) | - | 0.118" (3.00mm) | 0.492" (12.50mm) | 1.650" (42.00mm) | Wire Leads with Connector | - | 4 Ohms | Round Shaft | ||
304 In Stock | 1 : ¥40.50000 Bulk | - | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 5VDC | - | 2045 | 5.625° | - | 5.5 / 38.8 | Round - 0.945" Dia (24.00mm) | - | 0.118" (3.00mm) | 0.394" (10.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | 25 Ohms | Flatted Shaft | ||
165 In Stock | 1 : ¥44.55000 Bulk | - | Bulk | Active | Permanent Magnet Gear Motor | Unipolar | 5VDC | - | 513 | 0.702° | - | 2 / 14 | Round - 1.100" Dia (28.00mm) | - | 0.197" (5.00mm) | 0.394" (10.00mm) | 1.378" (35.00mm) | Wire Leads with Connector | - | 42 Ohms | Flatted Shaft | ||
114 In Stock | 1 : ¥345.26000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | 550 mA | 48 | 7.5° | ±15% | 11.9 / 84 | Round - 1.650" Dia (42.00mm) | - | 0.118" (3.00mm) | 0.450" (11.43mm) | 1.950" (49.48mm) | Wire Leads | -20°C ~ 70°C | 9.1 Ohms | Round Shaft | |||
231 In Stock | 1 : ¥358.13000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 12VDC | 190 mA | 48 | 7.5° | ±15% | 3.5 / 25 | Round - 1.420" Dia (35.94mm) | - | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.650" (42.00mm) | Wire Leads | -20°C ~ 70°C | 64 Ohms | Round Shaft | |||
21 In Stock | 1 : ¥1,349.48000 Bulk | Bulk | Active | Hybrid | Bipolar | 5VDC | 1 A | 200 | 1.8° | ±5% | 69.39 / 490 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 5 Ohms | Flatted Shaft | |||
83 In Stock | 1 : ¥175.51000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 3VDC | 1.7 A | 400 | 0.9° | - | 67.97 / 480 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | - | 1.8 Ohms | Round Shaft | ||
52 In Stock | 1 : ¥179.56000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 3.9VDC | 600 mA | 200 | 1.8° | - | 2.83 / 20 | Square - 0.787" x 0.787" (20.00mm x 20.00mm) | 8 | 0.157" (4.00mm) | 0.394" (10.00mm) | 0.630" (16.00mm) | Connector | - | 35 Ohms | - | ||
61 In Stock | 1 : ¥312.76000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 5VDC | 260 mA | 24 | 15° | ±15% | 1.35 / 9.5 | Round - 1.030" Dia (26.16mm) | - | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.370" (34.90mm) | Wire Leads | -20°C ~ 70°C | 19.6 Ohms | Round Shaft | |||
27 In Stock | 1 : ¥335.99000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | 400 mA | 100 | 3.6° | ±11% | 7 / 49.4 | Round - 1.650" Dia (42.00mm) | - | 0.118" (3.00mm) | 0.450" (11.43mm) | 1.950" (49.48mm) | Wire Leads | -20°C ~ 70°C | 12.5 Ohms | Round Shaft | |||
48 In Stock | 1 : ¥343.82000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 12VDC | 230 mA | 48 | 7.5° | ±6.66% | 9.4 / 66.2 | Round - 1.650" Dia (42.00mm) | - | 0.118" (3.00mm) | 0.450" (11.43mm) | 1.950" (49.48mm) | Wire Leads | -20°C ~ 70°C | 52.4 Ohms | Round Shaft | |||
15 In Stock | 1 : ¥308.98000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 5VDC | 400 mA | 48 | 7.5° | ±15% | 2.6 / 18.35 | Round - 1.420" Dia (35.94mm) | - | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.650" (42.00mm) | Wire Leads | -20°C ~ 70°C | 12.5 Ohms | Round Shaft | |||
69 In Stock | 1 : ¥340.22000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 5VDC | 260 mA | 48 | 7.5° | ±15% | 1.6 / 11.3 | Round - 1.030" Dia (26.16mm) | - | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.370" (34.90mm) | Wire Leads | -20°C ~ 70°C | 19.6 Ohms | Round Shaft | |||
79 In Stock | 1 : ¥343.82000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 12VDC | 160 mA | 100 | 3.6° | ±11% | 6.4 / 45.2 | Round - 1.650" Dia (42.00mm) | - | 0.118" (3.00mm) | 0.450" (11.43mm) | 1.950" (49.48mm) | Wire Leads | -20°C ~ 70°C | 75 Ohms | Round Shaft |