Unipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 230 mA 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 230 mA 12VDC
42M048C2U
Surgical Motor Solutions Overview

42M048C2U

DigiKey Part Number
403-1010-ND
Manufacturer
Manufacturer Product Number
42M048C2U
Description
STEPPER MOTOR PM UNIPOLAR 12V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Unipolar Stepper Motor Permanent Magnet Frame Size 48 Step 230 mA 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Permanent Magnet
Coil Type
Unipolar
Voltage - Rated
12VDC
Current Rating (Amps)
230 mA
Steps per Revolution
48.0
Step Angle
7.5°
Accuracy
±6.66%
Torque - Holding (oz-in / mNm)
9.4 / 66.2
Size / Dimension
Round - 1.650" Dia (42.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.450" (11.43mm)
Mounting Hole Spacing
1.950" (49.48mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 70°C
Coil Resistance
52.4 Ohms
Features
Round Shaft
Rotor Inertia
12.5gcm²
Approval Agency
-
Weight
0.319 lb (144.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥385.86000¥385.86
5¥354.63600¥1,773.18
10¥341.96700¥3,419.67
25¥325.91400¥8,147.85
50¥314.27360¥15,713.68
100¥303.04880¥30,304.88
300¥286.07193¥85,821.58
Manufacturers Standard Package