Unipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 260 mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 260 mA 5VDC
Surgical Motor Solutions Overview
MotionCompass Motor Selector Tool

26M048D1U

DigiKey Part Number
403-1019-ND
Manufacturer
Manufacturer Product Number
26M048D1U
Description
STEPPER MOTOR PM UNIPOLAR 5V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Unipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 260 mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Holding (oz-in / mNm)
1.6 / 11.3
Mfr
Size / Dimension
Round - 1.030" Dia (26.16mm)
Series
Diameter - Shaft
0.079" (2.00mm)
Packaging
Bulk
Length - Shaft and Bearing
0.445" (11.30mm)
Part Status
Active
Mounting Hole Spacing
1.370" (34.90mm)
Type
Permanent Magnet
Termination Style
Wire Leads
Coil Type
Unipolar
Operating Temperature
-20°C ~ 70°C
Voltage - Rated
5VDC
Coil Resistance
19.6 Ohms
Current Rating (Amps)
260 mA
Features
Round Shaft
Steps per Revolution
48.0
Rotor Inertia
1.1gcm²
Step Angle
7.5°
Weight
0.075 lb (34.02 g)
Accuracy
±15%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥382.12000¥382.12
5¥351.20600¥1,756.03
10¥338.66200¥3,386.62
25¥322.76560¥8,069.14
50¥311.23500¥15,561.75
100¥300.11780¥30,011.78
300¥283.30587¥84,991.76
Manufacturers Standard Package