26M024D1U | ||
---|---|---|
DigiKey Part Number | 403-1020-ND | |
Manufacturer | ||
Manufacturer Product Number | 26M024D1U | |
Description | STEPPER MOTOR PM UNIPOLAR 5V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Unipolar Stepper Motor Permanent Magnet Frame Size 24.0 Step 260 mA 5VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Unipolar | |
Voltage - Rated | 5VDC | |
Current Rating (Amps) | 260 mA | |
Steps per Revolution | 24 | |
Step Angle | 15° | |
Accuracy | ±15% | |
Torque - Holding (oz-in / mNm) | 1.35 / 9.5 | |
Size / Dimension | Round - 1.030" Dia (26.16mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.445" (11.30mm) | |
Mounting Hole Spacing | 1.370" (34.90mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Coil Resistance | 19.6 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 1.1gcm² | |
Approval Agency | - | |
Weight | 0.075 lb (34.02 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥312.76000 | ¥312.76 |
5 | ¥303.26000 | ¥1,516.30 |
10 | ¥284.30600 | ¥2,843.06 |
25 | ¥274.82640 | ¥6,870.66 |
50 | ¥265.35060 | ¥13,267.53 |
100 | ¥255.87320 | ¥25,587.32 |
300 | ¥252.08220 | ¥75,624.66 |