290-028 | ||
---|---|---|
DigiKey Part Number | 1286-1219-ND | |
Manufacturer | ||
Manufacturer Product Number | 290-028 | |
Description | STEPPER MOTOR | |
Customer Reference | ||
Detailed Description | Unipolar Stepper Motor Permanent Magnet Frame Size 1 64.0 Step 5VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Permanent Magnet | |
Coil Type | Unipolar | |
Voltage - Rated | 5VDC | |
Steps per Revolution | 64 | |
Step Angle | 5.625° | |
Accuracy | ±7% | |
Torque - Holding (oz-in / mNm) | - | |
Size / Dimension | Round - 0.945" Dia (24.00mm) | |
NEMA Frame Size | 1 | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | - | |
Features | Double Flatted Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - |