WO-208-17-01-RO | ||
---|---|---|
DigiKey Part Number | 2090-WO-208-17-01-RO-ND | |
Manufacturer | ||
Manufacturer Product Number | WO-208-17-01-RO | |
Description | STEPPER MOTOR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Frame Size 8 200.0 Step 800 mA 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 800 mA | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | - | |
Size / Dimension | Square - 0.799" x 0.799" (20.30mm x 20.30mm) | |
NEMA Frame Size | 8 | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.591" (15.00mm) | |
Mounting Hole Spacing | 0.630" (16.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 5.4 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 0.088gcm² | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥468.71000 | ¥468.71 |
5 | ¥460.63000 | ¥2,303.15 |
10 | ¥452.53900 | ¥4,525.39 |
32 | ¥444.46188 | ¥14,222.78 |
64 | ¥436.37922 | ¥27,928.27 |
128 | ¥429.91477 | ¥55,029.09 |