DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124 In Stock | 1 : ¥73.06000 Bulk | - | Bulk | Active | Enclosed | 6V | 35V | 1 | 1 ~ 33V | - | - | - | 5A | - | - | ITE (Commercial) | 90% | - | Chassis Mount | 2.76" L x 1.54" W x 1.26" H (70.1mm x 39.1mm x 32.0mm) | - | - | ||
408 In Stock 1,000 Factory | 1 : ¥78.65000 Bulk | Bulk | Active | Linear Regulator Replacement | 6.5V | 32V | 1 | 5V | - | - | - | 500mA | - | - | ITE (Commercial) | 93% | -40°C ~ 85°C | Chassis Mount | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | - | - | |||
591 In Stock 1,000 Factory | 1 : ¥141.20000 Box | Box | Active | Linear Regulator Replacement | 9V | 72V | 1 | 5V | - | - | - | 500mA | 3W | - | ITE (Commercial) | 86% | -40°C ~ 85°C | Chassis Mount | 0.48" L x 0.38" W x 0.94" H (12.1mm x 9.7mm x 24.0mm) | - | - | |||
1,408 In Stock | 1 : ¥167.88000 Tray | Tray | Active | Enclosed | 10V | 36V | 1 | 5V | - | - | - | 1.2A | 6W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
221 In Stock | 1 : ¥51.64000 Tray | Tray | Active | Linear Regulator Replacement | 8V | 36V | 1 | 12V, -12V | - | - | - | 500mA, 150mA | - | - | ITE (Commercial) | 94% | -40°C ~ 85°C (With Derating) | Through Hole | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | EN | 55024; 55032 Class A | |||
730 In Stock 1,000 Factory | 1 : ¥83.32000 Bulk | Bulk | Active | Linear Regulator Replacement | 6.5V | 32V | 1 | 3.3V | - | - | - | 500mA | - | - | ITE (Commercial) | 90% | -40°C ~ 85°C | Chassis Mount | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | - | - | |||
154 In Stock | 1 : ¥356.86000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 3.3V | - | - | - | 12A | 40W | 4 kV | ITE (Commercial), Railway | 86.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | - | |||
30 In Stock | 1 : ¥1,116.47000 Bulk | Bulk | Active | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 4.17A | 100W | 1.5 kV | ITE (Commercial) | 87.5% | -40°C ~ 100°C (With Derating) | Chassis Mount | 3.98" L x 2.54" W x 1.03" H (101.2mm x 64.6mm x 26.2mm) | CE, cURus | - | |||
90 In Stock | 1 : ¥40.23000 Bulk | - | Bulk | Active | Open Frame | 2.5V | 12V | 5 | 5V | 8V | 9V | 12V | 1A, 700mA, 600mA, 500mA | - | - | ITE (Commercial) | 80% | - | Chassis Mount | - | - | - | ||
35 In Stock | 1 : ¥43.51000 Bulk | - | Bulk | Active | Open Frame | 7.5V | 30V | 4 | 3.3V | 5V | 9V | 12V | 5A, 5A, 3.5A, 3.5A | - | - | ITE (Commercial) | - | - | Chassis Mount | - | - | - | ||
67 In Stock | 1 : ¥51.64000 Tray | Tray | Active | Linear Regulator Replacement | 6.5V | 36V | 1 | 5V, -5V | - | - | - | 500mA, 300mA | - | - | ITE (Commercial) | 90% | -40°C ~ 85°C (With Derating) | Through Hole | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | EN | 55024; 55032 Class A | |||
60 In Stock | 1 : ¥284.29000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 3.3V | - | - | - | 6A | 20W | 4 kV | ITE (Commercial), Railway | 84% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : ¥122.73000 Bulk | - | Bulk | Active | Enclosed | 8V | 36V | 1 | 12V | - | - | - | 6A | 72W | - | ITE (Commercial) | 94.2% | -40°C ~ 50°C | Chassis Mount | 2.91" L x 2.91" W x 1.26" H (74.0mm x 74.0mm x 32.0mm) | CE | - | ||
0 In Stock Check Lead Time | 1 : ¥51.64000 Tray | Tray | Active | Linear Regulator Replacement | 12V | 36V | 1 | 9V | - | - | - | 500mA | - | - | ITE (Commercial) | 93% | -40°C ~ 85°C (With Derating) | Through Hole | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | EN | 55024; 55032 Class A | |||
21 In Stock | 1 : ¥56.64000 Bulk | Bulk | Active | Enclosed | 5V | - | 1 | 9V / 12V | - | - | - | 1A | - | - | - | - | - | Chassis Mount | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥167.88000 Tray | Tray | Active | Enclosed | 10V | 36V | 1 | 3.3V | - | - | - | 1.5A | 5W | 1.5 kV | ITE (Commercial) | 79% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
1 In Stock | 1 : ¥184.46000 Tray | Tray | Active | Enclosed | 19V | 75V | 1 | 3.3V | - | - | - | 1.5A | 5W | 1.5 kV | ITE (Commercial) | 79% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A |